DFR0850

DFRobot
426-DFR0850
DFR0850

Mfr.:

Description:
Ethernet Development Tools Ethernet and PoE Shield for Arduino - W5500 Chipset

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.90 $29.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
I2C, UART
48 VAC/DC
Brand: DFRobot
Dimensions: 72.5 mm x 53.3 mm
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Ethernet & PoE Shield for Arduino

DFRobot Ethernet & PoE Shield for Arduino integrates a PoE power supply and W5500 Ethernet chip that meets the requirements of general IoT projects. The W5500 chip is a Hardwired TCP/IP embedded Ethernet controller. It provides an easier Internet connection to embedded systems. It enables users to have Internet connectivity in applications by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC, and PHY are embedded.