K128

M5Stack
170-K128
K128

Mfr.:

Description:
WiFi Development Tools - 802.11 CoreS3 is the third generation of the M5Stack development kit series

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.91 $59.91

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Kits
ESP32-S3
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 16 mm
Interface Type: I2C
Product Type: WiFi Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CoreS3 ESP32S3 loT Development Kit

M5Stack CoreS3 ESP32S3 loT Development Kit is based on ESP32-S3 solution, dual-core XTensa LX7 processor. This kit features 240MHz frequency, WiFi® at 16M flash, 8M PSRAM, built-in camera, proximity sensor, speaker, power indicator, I2S amplifier, dual microphone, and condenser touchscreen. The CoreS3 kit supports OTG, CDC functions, and Arduino and UIFlow programming platforms. Typical applications include Internet of Things (IoT) development, various DIY project development, smart home control system, and industrial automation control system.