EV1HMC7950LS6

Analog Devices
584-EV1HMC7950LS6
EV1HMC7950LS6

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$785.59 $785.59

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC7950LS6
2 GHz to 28 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board for HMC7950LS6 low noise amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC7950
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

HMC7950 Evaluation Board

Analog Devices HMC7950 Evaluation Board is designed to evaluate HMC7950LS6 low noise amplifier. The HMC7950 evaluation board is a two-layer board fabricated board which uses Rogers 4350 with best practices for high-frequency RF design. The RF input and RF output traces provide 50Ω characteristic impedance. This evaluation board operates between 2GHz to 28GHz frequency range, 5V supply voltage, and -40ºC to 85ºC operating temperature range.