EB_NN02-101-c-BT

Ignion
128-EB_NN02-101-C-BT
EB_NN02-101-c-BT

Mfr.:

Description:
Antenna Development Tools NANO mXTEND Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antenna Development Tools
Evaluation Boards
2.4 GHz to 2.5 GHz
NN02-101
Bluetooth
WiFi
Bulk
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 80 mm x 40 mm x 4 mm
For Use With: Chip Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

NN02-101 NANO mXTEND™ for BLE, Wi-Fi®, UWB, Zigbee

Ignion NN02-101 NANO mXTEND™ Antenna Booster supports BLUETOOTH® with a versatile, Wi-Fi®, aUWB, and Zigbee bands. This booster features a compact form factor. Its 3mm x 2mm x .8mm form factor and 5mm x 5mm clearance make it ideal for devices with small space constraints. Ignion NN02-101 NANO mXTEND Antenna Booster is ideal for asset tracking, automotive, consumer electronics, medical, and more.

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.