IOT-K

Pulse Electronics
673-IOT-K
IOT-K

Mfr.:

Description:
Antenna Development Tools Iot Series Kit 3-6 Pcs of 24 Values

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.02 $117.02

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antenna Development Tools
RoHS:  
Antenna Kits
698 MHz to 2.7 GHz
Cellular (NBIoT, LTE)
GPS
WiFi
ISM
Case
Brand: Pulse Electronics
Description/Function: Sample Kit of IoT Antennas
Dimensions: 14.37 mm x 11.02 mm x 2.95 mm
Product Type: Antenna Development Tools
Series: IOT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more.