MAT.03A

Taoglas
960-MAT.03A
MAT.03A

Mfr.:

Description:
Antenna Development Tools Multi-Antenna Evaluation Board for Cellular & GPS without 5 pcs components

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.95 $52.95

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
824 MHz to 2.17 GHz
ASGP.1575.25B.4.A.01, PA.25
2G/3G, Cellular (NBIoT, LTE)
GPS
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Embedded Active GPS and Cellular Antenna Assembly and Reference Board
Dimensions: 110.3 mm x 40.5 mm x 0.75 mm
For Use With: Hexa-Band Cellular SMT Antenna, GPS Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8529104040
ECCN:
EAR99

MAT.03A Active GPS & Cellular Antenna Assembly

Taoglas MAT.03A Embedded Active GPS and Cellular Antenna Assembly and Reference Board combines the 2G/3G PA.25 Hexa-Band Cellular SMT Antenna and the ASGP.1575.25B.4.A.0 SMT 28dB Active GPS Patch Antenna. The board comes with one SMA(F) connector for each antenna feed on the bottom side for easy connection via a cable assembly to a module or test equipment. It can be used as a reference board design or an actual embedded antenna for telematics applications such as fleet management, asset tracking, road pricing, and security/surveillance. Best placement for this reference board in a device would be over the existing mainboard and away from metal to allow for maximum radiated efficiency, and for the GPS antenna to get a view towards the sky.