4415

Adafruit
485-4415
4415

Mfr.:

Description:
GNSS / GPS Development Tools Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.96 $29.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: GNSS / GPS Development Tools
RoHS:  
Breakout Boards
MTK3333
I2C, UART
GPS
Brand: Adafruit
Dimensions: 25.5 mm x 25.4 mm x 8.2 mm
Product Type: GPS Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Mini GPS PA1010D - UART & I2C Breakout Board

Adafruit Mini GPS PA1010D - UART and I2C Breakout Board is a miniature GPS breakout that is only 1"x1" (~25mmx25mm). However, it houses a complete GPS/GNSS solution with I2C and UART interfaces. The Adafruit board also includes an antenna on top so that it is plug-and-play. The breakout is built around the MTK3333 chipset, a reliable, high-quality GPS module that can handle up to 33 simultaneous tracking channels. This module has an excellent high-sensitivity receiver and built-in antenna. It can do up to 10 location updates a second for high-speed, high-sensitivity logging or tracking. Power usage is incredibly low, with only 30mA during navigation.