MIKROE-6170

Mikroe
932-MIKROE-6170
MIKROE-6170

Mfr.:

Description:
Multiprotocol Development Tools EPOS Module Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.88 $67.88

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
2.4 GHz
NINA-W152
3.3 V
SPI, UART
Bluetooth BR/EDR v4.2
802.11 b/g/n
PIFA
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: NINA-W152 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Telematics, Industrial automation
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Type: Compact Add-On Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

EPOS Module Click

Mikroe EPOS Module Click is a compact, low-power modem add-on board for EPOS terminals and telephone-based systems. The Mikroe EPOS Module Click is powered by the CML Micro CMX869B v.32 bis modem, supports various communication protocols, and includes features like DTMF encoding/decoding and a Powersave mode to reduce energy use. It offers a reliable, isolated telephone interface via the P1200 transformer and connects to the host MCU through a standard 4-wire SPI interface with line status indicators. Ideal applications include EPOS terminals, telephone telemetry, remote utility meter readings, security, and industrial control systems.