789

Adafruit
485-789
789

Mfr.:

Description:
NFC/RFID Development Tools PN532 NFC/RFID Shield for Arduino

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 2026/02/23
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.96 $39.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: NFC/RFID Development Tools
RoHS:  
RFID Shields
Arduino
PN532
RFID
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: NFC/RFID controller shield
Dimensions: 117.7 mm x 53.3 mm x 1.1 mm
Frequency: 13.56 MHz
Interface Type: I2C, SPI
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8471609050
KRHTS:
8542901000
TARIC:
8471607000
MXHTS:
85429001
ECCN:
5A992.C

789 PN532 NFC/RFID Controller Shield

Adafruit 789 PN532 NFC/RFID Controller Shield is designed to create a layout and antenna with a 10cm range, the maximum range possible using the 13.56MHz technology. This NFC/RFID Controller Shield can be easily attached behind a plastic plate with standoffs and still read cards through a non-metal barrier. The 789 PN532 NFC/RFID Controller Shield uses I2C or SPI communication protocols, and The NXP Semiconductors PN532 NFC/RFID chip set. This controller shield comes in dimensions of 53.3mm x 117.7mm x 1.1mm. The 789 Controller Shield is ideal for any 13.56MHz RFID or NFC applications.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.