MIKROE-4635

Mikroe
932-MIKROE-4635
MIKROE-4635

Mfr.:

Description:
NFC/RFID Development Tools NTAG 5 Link Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
RoHS:  
Add-On Boards
Sensor-Driven Applications
NTP5332
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Frequency: 13.567 MHz
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: RFID / NFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

NTAG 5 Link Click

Mikroe NTAG 5 Link Click features the NXP Semiconductors NTP5332 highly integrated NFC IC. It creates a secure standard-based link from the device to the cloud. The NTP5332 is based on the NTAG 5 link and operates at 13.56MHz. It represents an NFC Forum-compliant contactless tag that can be read and written by an NFC-enabled device at close range. It can also be read by an ISO/IEC 15693-enabled industrial reader over a more extended range. It incorporates an I2C interface with an I2C master features and AES mutual authentication, SRAM memory, and energy harvesting possibility, which means it can supply power to other components in the system.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.