AD9986-FMCB-EBZ

Analog Devices
584-AD9986FMCBEBZ
AD9986-FMCB-EBZ

Mfr.:

Description:
RF Development Tools AD9986 4T2Obs with Mini-circuits baluns

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,463.55 $3,463.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
AD9986
122.88 MHz
Brand: Analog Devices
For Use With: Wireless Communication Infrastructure
Interface Type: Serial
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

EVAL-AD9986 Evaluation Board

Analog Devices Inc. EVAL-AD9986 Evaluation Board provides all of the support circuitry required to operate the AD9986 in various modes and configurations. The AD9986 is a highly integrated device with a 16-bit, 12GSPS maximum sample rate RF DAC core and a 12-bit, 6GSPS rate RF ADC core. The AD9986 offers four transmitter channels and two receiver channels with four transmitters, two receivers (4T2R) configurations. The evaluation board connects to the ADS9-V2EBZ for evaluation with the ACE software.