113060000

Seeed Studio
713-113060000
113060000

Mfr.:

Description:
Sub-GHz Development Tools Grove - 433MHz Simple RF link kit

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.05 $11.05

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
433 MHz
5 V
UART
Sub GHz
Brand: Seeed Studio
Description/Function: 433 MHz simple RF link kit
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: WLS01052O
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.