MIKROE-6628

Mikroe
932-MIKROE-6628
MIKROE-6628

Mfr.:

Description:
Sub-GHz Development Tools ISM 8 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.02 $99.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
Add-On Boards
915 MHz
2609011091000
3.3 V
UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Industrial Automation, Smart Sensor Networks
Product Type: Sub-GHz Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM 8 Click

Mikroe ISM 8 Click is a compact add-on board developed to allow reliable short-range wireless communication in embedded systems. The board is based on the Würth Elektronik Telesto-III radio module. Operating in the 902.5MHz to 927.5MHz ISM band (centered at 915MHz), the module supports a data rate of up to 400kbit/s, with a typical receiver sensitivity of -74dBm and transmission output power of -8dBm. The device communicates with the host MCU through UART and features integrated support for flow control, reset, boot, and mode selection. With a 40-meter line-of-sight range and a built-in antenna, it ensures dependable RF connectivity without requiring a complex setup. The Mikroe ISM 8 Click is ideal for industrial automation, smart sensor networks, and remote monitoring applications that require low-power, point-to-point or multinode wireless communication.