NUCLEO-L552ZE-Q

STMicroelectronics
511-NUCLEO-L552ZE-Q
NUCLEO-L552ZE-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L552ZE MCU, SMPS, supports Arduino, ST Z

In Stock: 133

Stock:
133 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.03 $21.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32 Nucleo-144
Development Boards
ARM Cortex M33
STM32L552ZET6QU
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board is a flexible and cost-effective solution to try out concepts and build prototypes provided by the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in the Run mode for the compatible boards.