3500

Adafruit
485-3500
3500

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Trinket M0

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.96 $8.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:
Development Boards
ARM Cortex M0+
ATSAMD21E18
Brand: Adafruit
For Use With: CircuitPython, Arduino IDE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Trinket M0 Development Board

Adafruit Trinket M0 Development Board is a tiny easy-to-use microcontroller board small enough to fit into any project without hesitation. This development board retains the same size (27mm x 15.3mm x 2.75mm / 1.07" x 0.6" x 0.1"), form-factor, and pinout as classic Trinket.