KIT908-5643EVM

NXP Semiconductors
841-KIT908-5643EVM
KIT908-5643EVM

Mfr.:

Description:
Development Boards & Kits - Other Processors MC33908MB and MPC5643 daughter board system kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,394.01 $1,394.01

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Modules
e200z4
MC33908MB, MPC5643
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Evaluation system for MPC5643L and MC33908 SBC
Interface Type: CAN, LIN, USB
Product Type: Development Boards & Kits - Other Processors
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326103598
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

KIT908-5643EVM Evaluation Board

NXP KIT908-5643EVM Evaluation Board used for evaluation of MPC5643L and MC33908 System Basis Chip (SBC) daughterboards. These two daughterboards form a base for safety ecosystem. This evaluation board is available with 32-bit data bus width. The configuration VCORE operates from 1.23V or 3.3V, VCCA from 5V to 3.3V, and VAUX from 3.3V to 5V. This evaluation board is enabled or disabled at startup. Features include LIN bus, CAN bus, ignition key switch, and signaling LED's and others.