103100123

Seeed Studio
713-103100123
103100123

Mfr.:

Description:
Development Boards & Kits - ARM MT3620 Grove Breakout

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.90 $1,690.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Grove
Breakout Boards
ARM Cortex A7
MT3620
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 57 mm x 52 mm x 10 mm
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109150
ECCN:
EAR99

MT3620 Grove Breakout Board

Seeed Studio MT3620 Grove Breakout Board is designed to be used as an expansion for the MT3620 Mini Development Board. The MT3620 Mini Development Board utilizes Microsoft Azure Sphere technology. The Seeed Studio MT3620 Grove Breakout Board is an interface between the MT3620 I2C port and external ADC since the Azure Sphere SDK has not yet supported ADC. This provides a way to read the analog data from the analog port.