DEV-17724

SparkFun
474-DEV-17724
DEV-17724

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun MicroMod Qwiic Carrier Board - Double

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.96 $13.96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Carrier Boards
ARM Cortex M0+, ARM Cortex M4, ARM Cortex M4F, ARM Cortex M7, Tensilica LX6
MicroMod
Brand: SparkFun
For Use With: MicroMod
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DEV-17724 MicroMod Qwiic Carrier Board - Double

SparkFun DEV-17724 MicroMod Qwiic Carrier Board - Double features two Qwiic connectors and eight 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller “processor board” to various “carrier board” peripherals. This board includes two ports for the standard 1in by 1in Qwiic breakouts. The DEV-17723 carrier board also includes a USB-C connector, boot/reset buttons, a charge circuit, and a 3.3V 1A voltage regulator.