ABX00042

Arduino
782-ABX00042
ABX00042

Mfr.:

Description:
Development Boards & Kits - ARM PRO ARM PORTENTA H7 FULL

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.66 $123.66

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Portenta
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
AI Platform Compatibility: Edge Impulse
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Description/Function: Portenta H7
Dimensions: 66.04 mm x 25.4 mm
Interface Type: Bluetooth, Ethernet, UART, USB Type-C, WiFi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: PORTENTA H7
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Portenta H7

Arduino Portenta H7 is a dual-core unit with a 480MHz Arm® Cortex®-M7 and a 240MHz Arm Cortex M4. This allows the Portenta to run high-level code with real-time tasks in parallel. For example, it's possible to execute Arduino-compiled code along with a MicroPython one and have both cores communicate. The two cores communicate through a remote procedure call mechanism that allows calling functions on the other processor to be done seamlessly. The Portenta can run like any other embedded microcontroller board or as a main processor of an embedded computer. Use the Portenta Carrier board to transform the H7 into an eNUC computer and expose all H7 physical interfaces.