ASX00031

Arduino
782-ASX00031
ASX00031

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta Breakoutboard Board

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.06 $51.06

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Breakout Boards
ARM Cortex A53, ARM Cortex M4
Portenta
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Arduino Portenta Breakout Board
Dimensions: 164 mm x 72 mm
For Use With: High Density Connector, USBA Power Switch IC, USB type A connector
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.8 V to 5.2 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Breakout Board for Portenta

Arduino Breakout Board for Portenta is designed to prototype and test devices connections and capacity within the Portenta family boards. The board makes all high-density connectors' signals individually accessible. This allows a quick and easy connection to test external hardware components normally needed during development in the lab.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.