S32K3-T-BOX

NXP Semiconductors
771-S32K3-T-BOX
S32K3-T-BOX

Mfr.:

Description:
Development Boards & Kits - ARM S32K3-T-BOX

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$715.41 $715.41

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
S32K3
Reference Design Boards
ARM Cortex M7
S32K344
Brand: NXP Semiconductors
For Use With: MCUs
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935427861598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K3-T-BOX Evaluation Board

NXP Semiconductors S32K3-T-BOX Evaluation Board is a compact, highly optimized reference design board. The board provides a cost-effective solution for vehicle networking and telematics applications. The S32K3-T-BOX is based on the S32K344 MCU with lockstep Arm® Cortex®-M7. The board provides a reference for automotive applications like 5G telematics box plus gateway and automotive Ethernet AVB with remote diagnostic, low-predictable latency, TSN Ethernet support, and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110).