STM32F3348-DISCO

STMicroelectronics
511-STM32F3348-DISCO
STM32F3348-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F334C8 MCU

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.95 $17.95

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F3348DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F334C8T6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32F3348-DISCO Discovery Kit

STMicroelectronics STM32F3348-DISCO Discovery Kit for STM32F334 line helps discover the digital power features of the STM32F334 line microcontrollers and to easily develop applications. The kit offers everything required to get started quickly. Based on an STM32F334C8T6, an STM32 F3 series 32-bit Arm® Cortex-M4® microcontroller, the kit includes an STLINK/V2-1 embedded debug tool interface. The STMicroelectronics STM32F3348-DISCO Discovery Kit also includes high brightness LED dimming with buck converter, buck/boost converter, LEDs, and pushbuttons.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.