TRK-S12VR-WLFT

NXP Semiconductors
841-TRK-S12VR-WLFT
TRK-S12VR-WLFT

Mfr.:

Description:
Development Boards & Kits - S08/S12 Reference design featuring the S12VR as a window lifter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.33 $177.33

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Platforms
S12
S12VR
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Description/Function: Reference design featuring the S12VR as a window lifter
For Use With: MCUs
Interface Type: LIN
Operating Supply Voltage: 8 V to 18 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327278598
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

StarterTRAK TRK-S12VR-WLFT Reference Design

NXP StarterTRAK TRK-S12VR-WLFT Reference Design showcases the main advantages of the S12 MagniV S12VR 16-bit MCU. This MCU is ideal for window lift and relay-based DC Motor Control. This reference design is designed with a low amount of external components. It is a simple design with high voltage capabilities and meets small space requirements. The solution drives a DC relay-based motor. It features anti-pinch and window stall detection via a hall effect encoder. The relay is diagnosed through HVI wake-up pins. LIN communication is included, which manages status and diagnostic reports. The NXP S12 MagniV S12VR MCU integrates LIN physical interface, voltage regulator, and two low-side drivers to drive inductive loads.