AC243008

Microchip Technology
579-AC243008
AC243008

Mfr.:

Description:
Memory IC Development Tools Serial SuperFlashR Kit 2

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.86 $83.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Memory IC Development Tools
RoHS:  
Evaluation Boards
SST25PF040C, SST25VF020B, SST25WF080B
2 Mbit, 4 Mbit, 8 Mbit
Flash
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: DM240001-2
Interface Type: Serial
Moisture Sensitive: Yes
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Serial SuperFlash® Kit 2 (AC243008)

Microchip Technology Serial SuperFlash® Kit 2 (AC243008) enables the evaluation of  Microchip Serial Flash Devices featuring Serial SuperFlash Technology (SST). The Serial SuperFlash Kit 2 includes three Serial Flash Daughter Boards. The Daughter Boards are designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development Board (DM240001-2). They can also interface with the PICtail™ Plus connector located on the Explorer 16 Development Board (DM240001).