STEVAL-LLL002V1

STMicroelectronics
511-STEVAL-LLL002V1
STEVAL-LLL002V1

Mfr.:

Description:
LED Lighting Development Tools Evaluation kit for automotive rear lights with pattern animations based on ALED1

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.72 $115.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
ALED1262ZT, STM8AF6266
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
3A991.a.2

STEVAL-LLL002V1 Evaluation Kit

STMicroelectronics STEVAL-LLL002V1 Evaluation Kit evaluates the performance of automotive rear lights with pattern animations based on ALED1262ZT and STM8AF6266 LED drivers. The evaluation kit's jumpers simulate LED open circuit faults, and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware. The kit can operate in bus driven mode (BDM), standalone mode (SAM), and GUI mode.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.