TPS65132LEVM-711

Texas Instruments
595-TPS65132LEVM-711
TPS65132LEVM-711

Mfr.:

Description:
Display Development Tools EVM FOR TPS65132LYFF

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS: N
Evaluation Modules
TPS65132L
2.5 V to 5.5 V
I2C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: TPS65132L-711
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS65132LEVM-711 Power Supply Evaluation Module

Texas Instruments TPS65132LEVM-711 Power Supply Evaluation Module (EVM) enables the user to evaluate the functionality of the TPS65132. The TPS65132 is a dual output SIMO regulator for general dual suppliy application. The TPS65132 is designed to support positive / negative driven TFT-LCD panels up to at least 10" (from SFF to MFF like tablets). The two output rails are usually connected to the Source Driver IC. The evaluation module is speficially designed to help the user to evaluate the functionality of the complete circuit in a smart phone application with up to 40mA output current.