STEVAL-EDUKIT01

STMicroelectronics
511-STEVAL-EDUKIT01
STEVAL-EDUKIT01

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for education on motor control and control systems

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
9
Expected 2026/02/19
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$185.93 $185.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
100 V to 240 V
L6474PD
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 2.359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-EDUKIT01 Evaluation Kit

STMicroelectronics STEVAL-EDUKIT01 Evaluation Kit is designed to represent a complex, non-linear, and unstable oscillator for university-level robotics projects. It consists of a transparent structure holding a free-swinging pendulum with movement stabilized by a stepper motor and feedback from a high-performance rotary encoder reading the pendulum angle. The STSW-EDUKIT01 firmware includes critical, high-speed algorithms that interpret encoder data and allows the stepper motor to counter pendulum movement so it remains vertical. The educational set, along with a real-time Matlab viewer and interface, helps build an understanding of Arm®-based embedded architecture (STM32CubeIDE) and stepper motor control. STMicroelectronics STEVAL-EDUKIT01 Evaluation Kit also covers real-time systems based on proportional, integral, and derivative (PID) control, as well as more advanced techniques.