DEV-11008

SparkFun
474-DEV-11008
DEV-11008

Mfr.:

Description:
Power Management IC Development Tools LilyPad Vibe Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.96 $8.96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V
310-101
LilyPad
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

LilyPad Vibe Board

SparkFun LilyPad Vibe Board works great as a physical indicator without notifying anyone but the wearer. This version uses a surface mount motor, which is less likely to be damaged during use. SparkFun LilyPad Vibe Board features a 20mm outer diameter and comes in a 0.8mm thin PCB.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.