AEK-POW-BMSWTX

STMicroelectronics
511-AEK-POW-BMSWTX
AEK-POW-BMSWTX

Mfr.:

Description:
Power Management IC Development Tools Battery management system module based on on the L9963E and L9963T

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.82 $72.82

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
L9963E
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Li-Ion Battery
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AEK-POW-BMSWTX BMS Evaluation Board

STMicroelectronics AEK-POW-BMSWTX BMS Evaluation Board has an embedded transceiver that allows an isolated connection to an external MCU while managing 4 to 14 battery cells. The board implements the L9963E Li-ion battery monitoring and protection chip for high-reliability automotive applications and the L9963T general-purpose SPI to isolated SPI bidirectional transceiver. The L9963E monitors cell and battery node status via stack voltage, cell voltage, temperature measurement, and coulomb counting. A programmable cycle interval performs measurement and diagnostic tasks on demand or periodically. Measurement data is available for an external microcontroller to conduct charge balancing and to compute the state of charge (SOC) and the state of health (SOH).