EVL011A150ADP

STMicroelectronics
511-EVL011A150ADP
EVL011A150ADP

Mfr.:

Description:
Power Management IC Development Tools 12V-150W power supply based on STNRG011A

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Switching Controller
9.5 V to 19 V
18 V
STNRG011A
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVL011A150ADP 12V-150W Power Supply

STMicroelectronics EVL011A150ADP 12V-150W Power Supply is a demonstration board for 90VAC to 264VAC mains. The STMicroelectronics supply is representative of an AC/DC converter for an all-in-one (AIO) computer or a general-purpose high-power adapter. The design is based on the STNRG011A IC, a digital combo that controls a two-stage AC/DC SMPL.