DK-SI-1STX-E-A

Altera
989-DK-SI-1STX-E-A
DK-SI-1STX-E-A

Mfr.:

Description:
Programmable Logic IC Development Tools Stratix 10 TX Signal Integrity Development Kit (Production E-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12,002.16 $12,002.16

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
1ST280EY2F55E1VG
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Signal Integrity Development Kit
For Use With: Stratix 10 TX SI
Interface Type: Ethernet, USB
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stratix
Part # Aliases: 985993
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

Stratix® 10 TX Signal Integrity Development Kits

Altera Stratix® 10 TX Signal Integrity Development Kit is a complete design environment with hardware and software for developing Altera Stratix 10 TX FPGA designs. Use this development kit to evaluate transceiver performance up to 28.3Gbps for H-Tile and 58Gbps for E-Tile. Generate and check the pseudo-random binary sequence (PRBS) patterns. Dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize channel transceiver performance. The Altera Stratix® 10 TX Signal Integrity Development Kit performs jitter analysis. It can also verify physical medium attachment (PMA) compliance to PCI Express (PCIe), 10G/25G/50G/100G/200G/400G Ethernet, and other major standards.