M1AFS-ADV-DEV-KIT-PWR-2

Microchip Technology
494-M1AFS-ADVDEV-KIT
M1AFS-ADV-DEV-KIT-PWR-2

Mfr.:

Description:
Programmable Logic IC Development Tools M1AFS ADVANCED DEV KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,564.80 $1,564.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
M1AFS1500-FG484
Brand: Microchip Technology
Description/Function: Fusion Advanced Development Kit with power supplies
For Use With: M1AFS1500-FG484
Operating Supply Voltage: 3.3 V, 5 V, 9 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.