K0159

Terasic Technologies
993-K0159
K0159

Mfr.:

Description:
Programmable Logic IC Development Tools The DE1-SoC-MTL2 Development Kit

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 2026/03/03
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$672.74 $672.74

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Cyclone V SX SoC
Brand: Terasic Technologies
Description/Function: Development kit with LCD touch panel
Interface Type: I2C, UART, USB
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Terasic DE Series FPGA Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.518 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471601050
TARIC:
8471300000
ECCN:
EAR99

K0159 Development Kit with LCD Touch Panel

Terasic K0159 Development Kit with LCD Touch Panel gives embedded developers an environment that is comprehensive in design to create processing-based systems. The kit has an integrated platform including hardware, design tools, and reference designs. The kit is fully integrated which allows developers to customize their processor and IP for their specific application. The kit offers a DE1-SoC development board focusing on Altera Cyclone® V SX SoC FPGA. The Development Kit also includes a capacitive LCD multimedia color touch panel which intrinsically supports five points of multi-touch and gestures.