P0506

Terasic Technologies
993-P0506
P0506

Mfr.:

Description:
Programmable Logic IC Development Tools HAN Pilot Platform Board

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,181.55 $4,181.55

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Platforms
FPGA
10AS066K3F40E2SG
Brand: Terasic Technologies
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: HAN
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.132 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

HAN Pilot Platform

Terasic Technologies HAN Pilot Platform offers a combination of Arm® software and FPGA hardware development platforms. The hardware has a maximum capacity of 660K logic elements (LEs) in the Arria 10 SoC FPGA. The platform features various types of high-speed image interfaces such as HDMI, DisplayPort, and 12G SDI and a large capacity of DDR4 memory. Other features include a high-speed network interface, Gigabit Ethernet, and SFP+10GbE, providing hardware resources for network communications-related applications.