RN-4871-PICTAIL

Microchip Technology
579-RN-4871-PICTAIL
RN-4871-PICTAIL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RN4871 PICtail PICtail Plus

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.88 $61.88

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
RN4871
3.3 V
Bluetooth
Brand: Microchip Technology
Description/Function: Bluetooth low energy daughter board
For Use With: RN4870, RN4871
Interface Type: USB
Product Type: Bluetooth Development Tools
Series: RN4871
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4871 BLE PICtail/PICtail Plus Daughter Board

Microchip RN4871 Bluetooth® Low Energy (BLE) PICtail/PICtail Plus Daughter Board provides an evaluation and development platform for the small form factor RN4871 BLUETOOTH® 4.2 Low Energy Module. The RN4871 BLE Modules are next-generation devices with an easy-to-use ASCII-style command interface over UART. The RN4871 BLE PICtail/PICtail Plus Daughter Board enables evaluation of the RN4871 and development of BLE applications by two different methods. The board can interface via USB and any PC terminal program, or over the PICtail interface connected to one of Microchip’s microcontroller development boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.