2614019037011

Wurth Elektronik
710-2614019037011
2614019037011

Mfr.:

Description:
GNSS / GPS Development Tools WIRL-EVAL Erinome-I GPS-GLO-GAL-BDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.07 $173.07

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
2614011037000
3.3 V, 5 V
UART, USB
Brand: Wurth Elektronik
Description/Function: Extended Erinome-I Module EV-Kit with Thyone-I RF Interface
For Use With: GNSS Module
Packaging: Bulk
Product Type: GPS Development Tools
Series: WIRL-EVAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

GNSS Evaluation Kits

Würth Elektronik GNSS Evaluation Kits offer a 1.71V to 4.5V supply voltage range, 1560MHz to 1620MHz frequency, and 30µA to 92µA supply current. These GNSS kits are designed for use with the Elara-I, Elara-II, Erinome-I, and Erinome-II modules. Würth Elektronik GNSS Eval Kits feature I2C interface and operate in the -40°C to +85°C temperature range.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.