2542

Adafruit
485-2542
2542

Mfr.:

Description:
Multiprotocol Development Tools Adafruit FONA 808 - Mini Cellular GSM + GPS Breakout

In Stock: 159

Stock:
159 Can Dispatch Immediately
Quantities greater than 159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.08 $49.08

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiprotocol Development Tools
RoHS:  
Breakout Boards
850 MHz to 1.9 GHz
SIM808
2.8 V to 5 V
UART, USB
Cellular
GPS
Brand: Adafruit
Description/Function: FONA 808 - mini cellular GSM - GPS breakout
For Use With: MT3336
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FONA 808 Cellular & GPS Shield

Adafruit FONA 808 Cellular and GPS Shield adds location tracking, voice, text/SMS, and data to an existing project. The FONA uses the SIM808 module for cellular connectivity and can connect to any global GSM network with any 2G SIM. GPS is available via the MT3336 chipset and can be controlled over the serial connection. Onboard LiPo battery charging circuitry is available to recharge a connected battery.