X-STM32MP-NFC08

STMicroelectronics
511-X-STM32MP-NFC08
X-STM32MP-NFC08

Mfr.:

Description:
NFC/RFID Development Tools STM32MP expansion board for NFC card reader

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.91 $55.91

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
ST25R3916B
Antenna
Bulk
Brand: STMicroelectronics
Frequency: 13.56 MHz
Interface Type: I2C, SPI, GPIO
Product Type: NFC/RFID Development Tools
Series: STM32MP1
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: NFC Card Reader
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-STM32MP-NFC08 Evaluation Board

STMicroelectronics X-STM32MP-NFC08 Evaluation Board is an NFC card reader evaluation board with an NFC card reader IC. This board includes an antenna embedded in the PCB and associated tuning circuit, general-purpose LEDs, and switches. The X-STM32MP-NFC08 evaluation board integrates the ST25R3916B NFC card reader IC, a high-performance NFC universal device. This NFC universal device supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes, ensuring comprehensive functionality for diverse NFC applications.