MAX3521EVKIT#

Analog Devices / Maxim Integrated
700-MAX3521EVKIT#
MAX3521EVKIT#

Mfr.:

Description:
RF Development Tools EV KIT FOR THE MAX3521 - DOCSIS 3.0 Upst

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$296.02 $296.02

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
MAX3521
40 MHz
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX3521
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX3521
Unit Weight: 254.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX3521EVKIT Evaluation Kit

Analog Devices Inc. MAX3521EVKIT Evaluation Kit is a tool designed to evaluate MAX3521 DOCSIS 3.0 upstream amplifiers. ADI MAX3521EVKIT evaluation kit includes standard 50Ω SMA connectors for the inputs and outputs to allow quick and easy evaluation. MAX3521EVKIT kit is capable of supplying at least 750mA at 5V.