F143-MINI-B-MOD-GEVB

onsemi
863-F143MINIBMODGEVB
F143-MINI-B-MOD-GEVB

Mfr.:

Description:
Sub-GHz Development Tools AX8052F143 MINI DVK MOD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$390.07 $390.07

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
868.3 MHz
AX8052F143
Brand: onsemi
Description/Function: AX8052F143 mini DVK Module evaluation board
For Use With: AX8052F143-2-TB05, AX8052F143-2-TX30
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.a.1

F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board

onsemi F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board is equipped with two 1.5V LR44 batteries and a chip antenna. onsemi F143-MINI-B-MOD-GEVB can be powered by batteries or by the debug adapter. The PCB section containing the battery clips can be broken away if not used, resulting in a module equal in size to the F143-Mini-A-MOD. Modules are designed for use at a carrier frequency of 868.3MHz.