EDUPON-MINDEV

STEMinds
392-EDUPON-MINDEV
EDUPON-MINDEV

Mfr.:

Description:
Multiple Function Sensor Development Tools a smart agriculture and IoT board based on the ESP32 microcontroller

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $39.01

Product Attribute Attribute Value Select Attribute
STEMinds
Product Category: Multiple Function Sensor Development Tools
Development Boards
Soil Moisture Sensor
ESP32, BME280, BH170
5 V to 12 V
Brand: STEMinds
Dimensions: 53 mm x 71 mm
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: Eduponics Mini
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eduponics Mini ESP32 Dev Board
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

Eduponics Mini ESP32 Development Board

STEMinds Eduponics Mini ESP32 Development Board integrates an Espressif ESP32-WROVER module with built-in Wi-Fi® and BLUETOOTH® support and an external antenna connector. The Development Board is compatible with Arduino IDE and MicroPython software. The Eduponics Mini ESP32 Development Board supports 5V to 12V power input via DC and USB Type-C interfaces. This Development Board features an RTC DS1307 module, BME280 temperature, humidity, and barometric sensor, BH1750 I2C light sensor, and AT24C02 EEPROM. The Eduponics Mini ESP32 Development Board is available in 53mm x 71mm dimensions. Typical applications include smart watering solutions, educational purposes, and smart irrigation systems.