AS5048B-TS_EK_AB

ams OSRAM
985-AS5048B-TS_EK_AB
AS5048B-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board with I2C Interface

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.90 $16.90

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5048
3.6 V
Bulk
Brand: ams OSRAM
Description/Function: Magnetic Sensor Adapter Baord
Dimensions: 28 mm x 22 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600491 Q65114A1400
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.

AS5048B Adapter Board

ams OSRAM AS5048B Adapter Board is a PCB that allows simple and quick testing or evaluation of the AS5048 magnetic position sensor. All signals are available on a 2.54mm header footprint and can be wired easily to the user's application. The AS5048B PCB can be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with an NI USB-8451 box and LabVIEW software. This PCB can be populated with an AS5048A with SPI or AS5048B with an I2C interface.