SEN0419

DFRobot
426-SEN0419
SEN0419

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: BMM150 Triple Axis Magnetometer Sensor (Breakout)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $6.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Triple Axis Magnetometer Sensor
BMM150
3.3 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion: BMM150 Triple Axis Magnetometer Sensor

DFRobot Fermion: BMM150 Triple Axis Magnetometer Sensor is designed to provide absolute spatial orientation and motion vectors with high accuracy and dynamics. The BMM150 is a low-power and low noise 3-axis digital geomagnetic sensor that perfectly matches the requirements of compass applications. This sensor is based on Bosch’s proprietary FlipCore technology and features small size and lightweight that is especially suited for supporting drones in an accurate heading.