SCD4x CO2 Gadget

Sensirion
403-SCD4XCO2GADGET
SCD4x CO2 Gadget

Mfr.:

Description:
Multiple Function Sensor Development Tools SCD4x CO2 Sensor Smart Gadget Reference Design

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
65
Expected 2026/04/15
35
Expected 2026/05/13
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.67 $40.67

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Boards
Carbon Dioxide (CO2) Sensor
SCD4x
5 V
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Dimensions: 59 mm x 19 mm x 13 mm
For Use With: SCD41 CO2 Sensor
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: SCD4x
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens PASens
Part # Aliases: 3.000.495
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99

SCD4x Carbon Dioxide (CO2) Gadget

Sensirion SCD4x Carbon Dioxide (CO2) Gadget is a simple reference design circuit board that demonstrates the performance and ease of use of Sensirion’s SCD4x CO2 sensors. The SCD4x CO2 Gadget features an RGB LED, with the traffic light color scheme, indicates the indoor air quality based on the measured CO2 concentration. It also incorporates a BLUETOOTH® Low Energy module to communicate with BLUETOOTH® Low Energy (BLE) capable devices like smartphones. Power is supplied via a standard USB interface. The CO2 Gadget application runs with Android 4.4 or later and iOS 9.0 or later, respectively.