DEV-18426

SparkFun
474-DEV-18426
DEV-18426

Mfr.:

Description:
Multiple Function Sensor Development Tools MyoWare 2.0 Arduino Shield

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.10 $12.10

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
MyoWare 2.0 Arduino Shield
MyoWare 2.0 Muscle Sensors, Link Shields
3.3 V, 5 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 59.69 mm x 53.34 mm
For Use With: TRS Connectors, Jumpers, Headers
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MyoWare 2.0 Arduino Shield

SparkFun MyoWare 2.0 Arduino Shield can connect up to six MyoWare 2.0 Muscle Sensors and Link Shields using 3.5mm TRS-to-TRS audio cables. The board comes pre-populated with male headers. All that is needed is to stack it on an Arduino and connect the sensors to read up to six muscle groups.