LDC0851EVM

Texas Instruments
595-LDC0851EVM
LDC0851EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools LDC0851EVM

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Modules
Inductive Sensor
LDC0851
1.71 V to 3.46 V
Brand: Texas Instruments
Dimensions: 2.1 mm x 2.1 mm x 0.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: LDC0851
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

LDC0851EVM Evaluation Module (EVM)

Texas Instruments LDC0851EVM Evaluation Module (EVM) demonstrates the use of inductive sensing technology to accurately detect the presence of a conductive target object passing a fixed threshold. The module includes a perforated and interchangeable 4-layer PCB where both the sensing coil as well as the reference coil are stacked for reduced system size. The presence of a conductive object passing the fixed threshold is indicated by a green LED and therefore no MCU is needed. A resistive potentiometer can adjust the switching threshold easily for flexibility and quick system prototyping.