Mira050 Raspberry Pi EVK

ams OSRAM
985-RASPBERRYPIEVK
Mira050 Raspberry Pi EVK

Mfr.:

Description:
Optical Sensor Development Tools Mira Evaluation Kit - MIPI Image Sensors on Raspberry Pi

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$704.01 $704.01

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Image Sensor
Brand: ams OSRAM
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: Q65113A5661
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Mira Optical Sensor Evaluation Kits

ams OSRAM Mira Optical Sensor Evaluation Kits offer a Raspberry Pi 4B platform that evaluates the Mira220 and Mira050 image sensors. Mira220 and Mira050 are near-IR enhanced global shutter image sensors for 2D and 3D consumer/industrial machine vision applications. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.