MIKROE-4165

Mikroe
932-MIKROE-4165
MIKROE-4165

Mfr.:

Description:
Optical Sensor Development Tools Spectrometer Click

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.01 $29.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Spectrometer
Brand: Mikroe
Product Type: Optical Sensor Development Tools
Series: Spectrometer Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027304080
ECCN:
EAR99

Spectrometer Click

Mikroe Spectrometer Click features an 11-channel spectrometer for spectral identification and color-matching applications. The Mikroe Spectrometer Click board features the AMS-AG AS7341, which has a spectral response of 350nm to 1000nm wavelengths. Control and Spectral data access are implemented through a serial I2C interface with low power consumption. AS7341 also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.