MM5D91E00

Jorjin
322-MM5D91E00
MM5D91E00

Mfr.:

Description:
Position Sensor Development Tools Evaluation board for MM5D91-00

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.79 $97.79

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Kits
Radar Sensor
MM5D91-00
Bulk
Brand: Jorjin
Interface Type: UART
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM5D91E00 Evaluation Kit

Jorjin Technologies MM5D91E00 Evaluation Kit is designed for the MM5D91-00 60GHz mmWave Radar Presence Detection Sensor Module. The MM5D91-00 Sensor Module is built to demonstrate the function of presence detection of the 60 GHz radar sensor with its sophisticated radar presence detection algorithms. The Jorjin MM5D91E00 Evaluation Kit features the MM5D91-00 Sensor Module.