KIT0139

DFRobot
426-KIT0139
KIT0139

Mfr.:

Description:
Pressure Sensor Development Tools Gravity: Industrial Stainless Steel Submersible Pressure Level Sensor(0-5m)

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.16 $46.16

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Kits
Liquid Level Transmitter
SEN0262
12 V to 36 V
Brand: DFRobot
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pressure Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Gravity: Throw-in Type Liquid Level Transmitter

DFRobot Gravity: Throw-in Type Liquid Level Transmitter features high-performance pressure sensing chip with advanced circuit processing and temperature compensation technology. This DFRobot level transmitter receives different pressures at different depths of liquid, which is converted into current signals and output through the sensor. The depth of the liquid can be measured in this way.